Part Details for KPSE07F22-55PW by ITT Interconnect Solutions
Results Overview of KPSE07F22-55PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE07F22-55PW Information
KPSE07F22-55PW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPSE07F22-55PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07F22-55PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: KPSE07F22-55PW... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F22-55PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: KPSE07F22-55PW... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE07F2255PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 55C 55#20 PIN RECP | 0 |
|
$208.5000 / $233.3900 | Order Now |
DISTI #
70875007
|
RS | Circular Connector, 55C 55 # 20 Pin, Receptacle, KPSE Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.6800 / $199.6100 | RFQ |
Part Details for KPSE07F22-55PW
KPSE07F22-55PW CAD Models
KPSE07F22-55PW Part Data Attributes
|
KPSE07F22-55PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F22-55PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:55; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |