Part Details for KPSE07F14-19P by ITT Interconnect Solutions
Overview of KPSE07F14-19P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07F14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8351
|
Newark | Mil Series Connector, 19 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Receptacle |Itt Cannon KPSE07F14-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7500 / $83.0500 | Buy Now |
DISTI #
KPT KPSE07F14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: KPT KPSE07F14-19P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: KPSE07F14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE07F14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: CAN KPSE07F14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4488 / $130.9041 | Buy Now |
DISTI #
965-KPSE07F1419P
|
Mouser Electronics | Circular MIL Spec Connector KPSE07F14-19P RoHS: Not Compliant | 0 |
|
$93.2900 | Order Now |
DISTI #
ITTKPSE07F14-19P
|
Heilind Electronics | KPSE07F14-19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port | 0 |
|
$63.9900 / $170.7800 | Buy Now |
DISTI #
ITTKPSE07F14-19P
|
Interstate Connecting Components | KPSE07F14-19P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port | 0 |
|
$63.9900 / $170.7800 | Buy Now |
Part Details for KPSE07F14-19P
KPSE07F14-19P CAD Models
KPSE07F14-19P Part Data Attributes
|
KPSE07F14-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F14-19P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |