Part Details for KPSE07F12-10S by ITT Interconnect Solutions
Overview of KPSE07F12-10S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for KPSE07F12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7666
|
Newark | Itt Cannon |Itt Cannon KPSE07F12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5200 / $67.8100 | Buy Now |
DISTI #
2266-KPSE07F12-10S-ND
|
DigiKey | CIRCULAR CONNECTOR, KPSE SERIES, Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$56.4900 | Buy Now |
DISTI #
KPSE07F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPSE07F12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1625 / $85.0630 | Buy Now |
DISTI #
965-KPSE07F1210S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$56.4800 | Order Now |
DISTI #
ITTKPSE07F12-10S
|
Heilind Electronics | KPSE07F12-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - Jam Nut Receptacle - Shell 12 - 10 Contacts - Crimp Sockets Supplied - Aluminum Alloy |
6 Partner Stock |
|
$55.9200 / $90.0200 | Buy Now |
DISTI #
KPSE07F1210S-ITT
|
TME | Connector: circular Min Qty: 1 | 6 |
|
$61.8875 / $61.8880 | Buy Now |
DISTI #
ITTKPSE07F12-10S
|
Interstate Connecting Components | KPSE07F12-10S | 0 |
|
Buy Now | |
DISTI #
C1S138501462231
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 6 |
|
$65.1000 | Buy Now |
|
Master Electronics | MIL Series Circular Connector - Jam Nut Receptacle - Shell 12 - 10 Contacts - Crimp Sockets Supplied - Aluminum Alloy |
6 Partner Stock |
|
$55.9200 / $90.0200 | Buy Now |
Part Details for KPSE07F12-10S
KPSE07F12-10S CAD Models
KPSE07F12-10S Part Data Attributes
|
KPSE07F12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F12-10S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |