Part Details for KPSE07F10-6S by ITT Interconnect Solutions
Overview of KPSE07F10-6S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07F10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7665
|
Newark | Itt Cannon |Itt Cannon KPSE07F10-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3500 / $88.4200 | Buy Now |
DISTI #
2266-KPSE07F10-6S-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$82.6300 | Buy Now |
DISTI #
KPSE07F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPSE07F10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07F10-6S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 6C 6#20 SKT RECP RoHS: Not Compliant | 0 |
|
$62.4200 | Order Now |
DISTI #
70874957
|
RS | Connector, CONNECTOR | ITT Cannon KPSE07F10-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.3400 / $107.4600 | RFQ |
|
Onlinecomponents.com | MIL Series Circular Connector - Jam Nut Receptacle - Shell 10 - 6 Contacts - Crimp Sockets Supplied - Aluminum Alloy |
1 Partner Stock |
|
$81.2400 / $106.8700 | Buy Now |
|
Master Electronics | MIL Series Circular Connector - Jam Nut Receptacle - Shell 10 - 6 Contacts - Crimp Sockets Supplied - Aluminum Alloy |
1 Partner Stock |
|
$81.2400 / $106.8700 | Buy Now |
Part Details for KPSE07F10-6S
KPSE07F10-6S CAD Models
KPSE07F10-6S Part Data Attributes:
|
KPSE07F10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F10-6S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |