Part Details for KPSE07E8-33P by ITT Interconnect Solutions
Overview of KPSE07E8-33P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E8-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7867
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE07E8-33P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8200 / $54.8400 | Buy Now |
DISTI #
KPSE07E8-33P
|
Avnet Americas | - Bulk (Alt: KPSE07E8-33P) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3250 / $62.2340 | Buy Now |
DISTI #
965-KPSE07E833P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$50.9600 | Order Now |
DISTI #
71813567
|
RS | Connector,26482,Series I,8Pin,3 contacts size 20 | ITT Cannon KPSE07E8-33P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1600 | RFQ |
DISTI #
ITTKPSE07E8-33P
|
Heilind Electronics | KPSE07E8-33P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.2100 / $84.1000 | Buy Now | |
DISTI #
ITTKPSE07E8-33P
|
Interstate Connecting Components | KPSE07E8-33P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$41.2100 / $84.1000 | Buy Now |
Part Details for KPSE07E8-33P
KPSE07E8-33P CAD Models
KPSE07E8-33P Part Data Attributes:
|
KPSE07E8-33P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E8-33P
ITT Interconnect Solutions
CONN RCPT 3POS JAM NUT PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |