Part Details for KPSE07E24-61S by ITT Interconnect Solutions
Overview of KPSE07E24-61S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KPSE07E24-61S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E24-61S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: KPSE07E24-61S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4875 / $149.2210 | Buy Now |
DISTI #
KPSE07E24-61S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: KPSE07E24-61S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPSE07E24-61S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: KPT KPSE07E24-61S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07E2461S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$117.4000 | Order Now |
DISTI #
ITTKPSE07E24-61S
|
Heilind Electronics | KPSE07E24-61S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$98.8100 / $263.7000 | Buy Now | |
DISTI #
ITTKPSE07E24-61S
|
Interstate Connecting Components | KPSE07E24-61S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$98.8100 / $263.7000 | Buy Now |
Part Details for KPSE07E24-61S
KPSE07E24-61S CAD Models
KPSE07E24-61S Part Data Attributes:
|
KPSE07E24-61S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E24-61S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:61; Connector Shell Size:24; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 61 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 24-61 |