There are no models available for this part yet.
Overview of KPSE07E22-21P-FO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for KPSE07E22-21P-FO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE07E22-21P-FO
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port - Bulk (Alt: KPSE07E22-21P-FO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPSE07E22-21P-FO
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port - Bulk (Alt: KPSE07E22-21P-FO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPSE07E22-21P-FO
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 PIN RECP | 0 |
|
$136.6300 / $160.1800 | Order Now |