Part Details for KPSE07E18-32SW by ITT Interconnect Solutions
Overview of KPSE07E18-32SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E18-32SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E18-32SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07E18-32SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07E18-32SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07E18-32SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9000 / $99.9555 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$66.1900 / $176.6400 | Buy Now | |
|
Master Electronics | 0 |
|
$66.1900 / $176.6400 | Buy Now |
Part Details for KPSE07E18-32SW
KPSE07E18-32SW CAD Models
KPSE07E18-32SW Part Data Attributes:
|
KPSE07E18-32SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E18-32SW
ITT Interconnect Solutions
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |