Part Details for KPSE07E16-8PW by ITT Interconnect Solutions
Overview of KPSE07E16-8PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E16-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E16-8PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: KPSE07E16-8PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07E16-8PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: KPSE07E16-8PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE07E16-8PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 8C 8#16 PIN RECP | 0 |
|
$49.0400 / $66.2700 | Order Now |
DISTI #
70874896
|
RS | Circular Connector, 8C 8 # 16 Pin, Receptacle, KPSE Series | ITT Cannon KPSE07E16-8PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.2300 / $74.3900 | RFQ |
Part Details for KPSE07E16-8PW
KPSE07E16-8PW CAD Models
KPSE07E16-8PW Part Data Attributes
|
KPSE07E16-8PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E16-8PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:8; Connector Shell Size:16; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Pin; Insert Arrangement:16-8 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 16-8 |