Part Details for KPSE07E14-5SW by ITT Interconnect Solutions
Overview of KPSE07E14-5SW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E14-5SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E14-5SW-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$46.7000 / $53.8900 | Buy Now |
DISTI #
KPSE07E14-5SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPSE07E14-5SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5250 / $79.9755 | Buy Now |
DISTI #
KPSE07E14-5SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPSE07E14-5SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07E145SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 SKT RECP RoHS: Not Compliant | 0 |
|
$56.5700 | Order Now |
DISTI #
ITTKPSE07E14-5SW
|
Heilind Electronics | KPSE07E14-5SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$52.9600 / $108.0800 | Buy Now | |
DISTI #
ITTKPSE07E14-5SW
|
Interstate Connecting Components | KPSE07E14-5SW | 0 |
|
Buy Now | |
DISTI #
065039-0002 W
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port (Alt: 065039-0002 W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$52.9600 / $108.0800 | Buy Now |
Part Details for KPSE07E14-5SW
KPSE07E14-5SW CAD Models
KPSE07E14-5SW Part Data Attributes:
|
KPSE07E14-5SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E14-5SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |