Part Details for KPSE07E14-19PDZ by ITT Interconnect Solutions
Overview of KPSE07E14-19PDZ by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E14-19PDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E14-19PDZ-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$40.5900 / $46.8400 | Buy Now |
DISTI #
CAN KPSE07E14-19P
|
Avnet Americas | KPSE 19C 1920 PIN RECP - Bulk (Alt: CAN KPSE07E14-19P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
70874856
|
RS | Circular Connector, 19C 19 # 20 Pin, Receptacle, KPSE Series | ITT Cannon KPSE07E14-19PDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0400 / $100.0400 | RFQ |