Part Details for KPSE07E12-10PZ-FO by ITT Interconnect Solutions
Overview of KPSE07E12-10PZ-FO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for KPSE07E12-10PZ-FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07E12-10PZ-FO
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPSE07E12-10PZ-FO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-E1210PZFO
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN RECP | 0 |
|
$56.7800 / $70.4600 | Order Now |
DISTI #
85605585
|
Verical | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 213 |
|
$41.1356 / $50.6742 | Buy Now |
DISTI #
KPSE07E12-10PZ-FO
|
PEI Genesis | KPSE 10C 10#20 PIN RECP Min Qty: 1 | 170 |
|
$37.7600 / $43.5700 | Buy Now |