Part Details for KPSE07A20-41SW by ITT Interconnect Solutions
Overview of KPSE07A20-41SW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for KPSE07A20-41SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPSE07A2041SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 41C 41#20 SKT RECP | 0 |
|
$135.0200 / $160.7200 | Order Now |
DISTI #
70874791
|
RS | Circular Connector, 41C 41 # 20 Socket, Receptacle, KPSE Series | ITT Cannon KPSE07A20-41SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.2000 / $120.2400 | RFQ |
Part Details for KPSE07A20-41SW
KPSE07A20-41SW CAD Models
KPSE07A20-41SW Part Data Attributes
|
KPSE07A20-41SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07A20-41SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:41; Connector Shell Size:20; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |