Part Details for KPSE07A20-41S by ITT Interconnect Solutions
Overview of KPSE07A20-41S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for KPSE07A20-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07A20-41S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: KPSE07A20-41S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07A20-41S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: KPSE07A20-41S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6000 / $110.9075 | Buy Now |
DISTI #
965-KPSE07A2041S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 41C 41#20 SKT RECP RoHS: Not Compliant | 0 |
|
$90.8100 | Order Now |
DISTI #
ITTKPSE07A20-41S
|
Heilind Electronics | KPSE07A20-41S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$73.4400 / $195.9900 | Buy Now | |
DISTI #
ITTKPSE07A20-41S
|
Interstate Connecting Components | KPSE07A20-41S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$73.4400 / $195.9900 | Buy Now |
Part Details for KPSE07A20-41S
KPSE07A20-41S CAD Models
KPSE07A20-41S Part Data Attributes:
|
KPSE07A20-41S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07A20-41S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:41; Connector Shell Size:20; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 41 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 20-41 |