Part Details for KPSE07A16-26SW by ITT Interconnect Solutions
Overview of KPSE07A16-26SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Price & Stock for KPSE07A16-26SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07A16-26SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: KPSE07A16-26SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE07A16-26SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 SKT RECP | 0 |
|
$111.9400 / $131.2400 | Order Now |
DISTI #
70874782
|
RS | Circular Connector, 26C 26 # 20 Socket, Receptacle, KPSE Series | ITT Cannon KPSE07A16-26SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7200 / $76.6800 | RFQ |
Part Details for KPSE07A16-26SW
KPSE07A16-26SW CAD Models
KPSE07A16-26SW Part Data Attributes:
|
KPSE07A16-26SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07A16-26SW
ITT Interconnect Solutions
CONN RCPT 26POS JAM NUT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |