Part Details for KPSE06P10-6PA206F0 by ITT Interconnect Solutions
Results Overview of KPSE06P10-6PA206F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE06P10-6PA206F0 Information
KPSE06P10-6PA206F0 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPSE06P10-6PA206F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-E06P106PA20
|
Mouser Electronics | Circular MIL Spec Connector KPSE 6C 6#20 PIN PLUG RoHS: Compliant | 0 |
|
$44.3300 / $55.0100 | Order Now |
DISTI #
70874740
|
RS | Mini Circular Connector, 6-Pos, 6 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE06P10-6PA206F0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3400 / $68.6500 | RFQ |
DISTI #
ITTKPSE06P10-6PA206F0
|
Heilind Electronics | 26482 SI STRAIGHT PLUG 6#20 PI KPSE06P10-6PA206F0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTKPSE06P10-6PA206F0
|
Interstate Connecting Components | 26482 SI STRAIGHT PLUG 6#20 PI KPSE06P10-6PA206F0 | 0 |
|
Buy Now |