Part Details for KPSE06F24-61PY by ITT Interconnect Solutions
Overview of KPSE06F24-61PY by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F24-61PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F24-61PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: KPSE06F24-61PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8750 / $138.4170 | Buy Now |
DISTI #
965-KPSE06F2461PY
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$117.8800 | Order Now |
DISTI #
71812909
|
RS | Connector,26482,Series I,24Pin,61 contacts size 20 | ITT Cannon KPSE06F24-61PY RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$160.0700 | RFQ |
DISTI #
ITTKPSE06F24-61PY
|
Heilind Electronics | KPSE06F24-61PY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$91.6500 / $244.6000 | Buy Now | |
DISTI #
ITTKPSE06F24-61PY
|
Interstate Connecting Components | KPSE06F24-61PY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$91.6500 / $244.6000 | Buy Now |
Part Details for KPSE06F24-61PY
KPSE06F24-61PY CAD Models
KPSE06F24-61PY Part Data Attributes
|
KPSE06F24-61PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F24-61PY
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 24-61 |