Part Details for KPSE06F22-21SW by ITT Interconnect Solutions
Overview of KPSE06F22-21SW by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F22-21SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7663
|
Newark | Itt Cannon |Itt Cannon KPSE06F22-21SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0600 / $86.5000 | Buy Now |
DISTI #
2266-KPSE06F22-21SW-ND
|
DigiKey | CONN PLUG FMALE 21POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$71.3700 | Buy Now |
DISTI #
IKPSE06F22-21SW-ND
|
DigiKey | CONN PLUG FMALE 21POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE06F22-21SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPSE06F22-21SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06F22-21SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPSE06F22-21SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06F22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPSE06F22-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$69.6875 / $109.1167 | Buy Now |
DISTI #
695-KPSE06F22-21SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 SKT PLUG | 0 |
|
$86.3600 / $101.2500 | Order Now |
DISTI #
70874662
|
RS | Connector, CONNECTOR | ITT Cannon KPSE06F22-21SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.6000 / $97.5000 | RFQ |
|
Onlinecomponents.com | MIL Series Circular Connector - Straight Plug - Shell 22 - 21 Contacts - Crimp Sockets Supplied - Aluminum Alloy RoHS: Compliant |
1 Partner Stock |
|
$86.2700 / $121.5000 | Buy Now |
DISTI #
61915525
|
Verical | Conn Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$63.1400 | Buy Now |
Part Details for KPSE06F22-21SW
KPSE06F22-21SW CAD Models
KPSE06F22-21SW Part Data Attributes
|
KPSE06F22-21SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F22-21SW
ITT Interconnect Solutions
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |