Part Details for KPSE06F22-21PW by ITT Interconnect Solutions
Overview of KPSE06F22-21PW by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Price & Stock for KPSE06F22-21PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F22-21PW-ND
|
DigiKey | CONN PLUG MALE 21POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE06F22-21PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPSE06F22-21PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06F22-21PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPSE06F22-21PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06F22-21P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPSE06F22-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06F22-21PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 PIN PLUG | 0 |
|
$51.1400 / $60.5700 | Order Now |
DISTI #
70874657
|
RS | Connector, CANKPSE06F22-21PW | ITT Cannon KPSE06F22-21PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.2700 / $88.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.0500 / $118.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.0500 / $118.4700 | Buy Now |
Part Details for KPSE06F22-21PW
KPSE06F22-21PW CAD Models
KPSE06F22-21PW Part Data Attributes
|
KPSE06F22-21PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F22-21PW
ITT Interconnect Solutions
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |