Part Details for KPSE06F20-41SY by ITT Interconnect Solutions
Overview of KPSE06F20-41SY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F20-41SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE06F20-41SY-ND
|
DigiKey | CONN PLUG FMALE 41POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$70.3900 / $81.2200 | Buy Now |
DISTI #
KPSE06F20-41SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPSE06F20-41SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06F20-41SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 41C 41#20 SKT PLUG | 7 |
|
$112.0400 / $131.3500 | Buy Now |
DISTI #
70874651
|
RS | Connector, CONNECTOR | ITT Cannon KPSE06F20-41SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.4300 / $92.4600 | RFQ |
DISTI #
KPSE06F20-41SY
|
PEI Genesis | KPSE 41C 41#20 SKT PLUG Min Qty: 1 | 27 |
|
$76.5200 / $81.2200 | Buy Now |
Part Details for KPSE06F20-41SY
KPSE06F20-41SY CAD Models
KPSE06F20-41SY Part Data Attributes
|
KPSE06F20-41SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F20-41SY
ITT Interconnect Solutions
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 225 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |