Part Details for KPSE06F20-39SY by ITT Interconnect Solutions
Overview of KPSE06F20-39SY by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F20-39SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F20-39SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPSE06F20-39SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06F20-39SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPSE06F20-39SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06F20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: CAN KPSE06F20-39S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06F20-39SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 39C 37#20 2#16 SKT PLUG | 0 |
|
$128.5900 / $145.2300 | Order Now |
DISTI #
70874626
|
RS | Connector, CONNECTOR | ITT Cannon KPSE06F20-39SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.9200 / $118.7200 | RFQ |
DISTI #
38872159
|
Verical | Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$195.2582 | Buy Now |
Part Details for KPSE06F20-39SY
KPSE06F20-39SY CAD Models
KPSE06F20-39SY Part Data Attributes
|
KPSE06F20-39SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F20-39SY
ITT Interconnect Solutions
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |