Part Details for KPSE06F20-39S by ITT Interconnect Solutions
Overview of KPSE06F20-39S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F20-39S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3660
|
Newark | Connector Circular Straight Plug 39Ct Socket |Itt Cannon KPSE06F20-39S Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.6600 / $126.4400 | Buy Now |
DISTI #
KPSE06F20-39S-ND
|
DigiKey | CONN PLUG FMALE 39POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE06F20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPSE06F20-39S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8000 / $111.2960 | Buy Now |
DISTI #
KPSE06F20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPSE06F20-39S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPSE06F20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPT KPSE06F20-39S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06F20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: CAN KPSE06F20-39S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE06F2039S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$80.7000 | Order Now |
DISTI #
ITTKPSE06F20-39S
|
Heilind Electronics | KPSE06F20-39S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 In Stock |
|
$59.9300 / $98.8800 | Buy Now | |
DISTI #
ITTKPSE06F20-39S
|
Interstate Connecting Components | KPSE06F20-39S | 0 |
|
Buy Now |
Part Details for KPSE06F20-39S
KPSE06F20-39S CAD Models
KPSE06F20-39S Part Data Attributes
|
KPSE06F20-39S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F20-39S
ITT Interconnect Solutions
KPSE06F20-39S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |