Part Details for KPSE06F18-32P by ITT Interconnect Solutions
Overview of KPSE06F18-32P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8349
|
Newark | Mil Series Connector, 32 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Plug |Itt Cannon KPSE06F18-32P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9500 / $81.8600 | Buy Now |
DISTI #
IKPSE06F18-32P-ND
|
DigiKey | CONN PLUG MALE 32POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$89.9100 / $103.7400 | Buy Now |
DISTI #
2266-KPSE06F18-32P-ND
|
DigiKey | CONN PLUG MALE 32POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$60.7600 | Buy Now |
DISTI #
KPT KPSE06F18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT KPSE06F18-32P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE06F1832P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 23 |
|
$60.7600 / $62.8100 | Buy Now |
DISTI #
ITTKPSE06F18-32P
|
Heilind Electronics | KPSE06F18-32P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - Straight Plug - Shell 18 - 32 Contacts - Crimp Pins Supplied - Aluminum Alloy |
1 Partner Stock |
|
$109.6900 / $176.1500 | Buy Now |
DISTI #
ITTKPSE06F18-32P
|
Interstate Connecting Components | KPSE06F18-32P | 0 |
|
Buy Now | |
|
Master Electronics | MIL Series Circular Connector - Straight Plug - Shell 18 - 32 Contacts - Crimp Pins Supplied - Aluminum Alloy |
1 Partner Stock |
|
$109.6900 / $176.1500 | Buy Now |
Part Details for KPSE06F18-32P
KPSE06F18-32P CAD Models
KPSE06F18-32P Part Data Attributes
|
KPSE06F18-32P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F18-32P
ITT Interconnect Solutions
KPSE06F18-32P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |