Part Details for KPSE06F16-26SY-F0 by ITT Interconnect Solutions
Overview of KPSE06F16-26SY-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE06F16-26SY-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-E1626SY11
|
Mouser Electronics | D-Sub Standard Connectors KPSE 26C 26#20 SKT PLUG | 0 |
|
$43.7800 / $54.3200 | Order Now |
DISTI #
KPSE06F16-26SY-F0
|
PEI Genesis | KPSE 26C 26#20 SKT PLUG Min Qty: 1 | 359 |
|
$30.0900 / $34.7200 | Buy Now |
Part Details for KPSE06F16-26SY-F0
KPSE06F16-26SY-F0 CAD Models
KPSE06F16-26SY-F0 Part Data Attributes
|
KPSE06F16-26SY-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F16-26SY-F0
ITT Interconnect Solutions
KPSE06F16-26SY-F0
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |