Part Details for KPSE06F14-5PZ by ITT Interconnect Solutions
Overview of KPSE06F14-5PZ by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE06F14-5PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F14-5PZ-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$48.4600 / $55.9100 | Buy Now |
DISTI #
KPSE06F14-5PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE06F14-5PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06F14-5PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CAN KPSE06F14-5PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 96 Factory Stock |
|
$55.5412 / $96.4978 | Buy Now |
DISTI #
695-KPSE06F14-5PZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 PIN PLUG | 0 |
|
$61.1300 / $71.8900 | Order Now |
DISTI #
20885775
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 158 |
|
$63.3263 | Buy Now |
DISTI #
77717178
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 94 |
|
$72.4458 / $75.5957 | Buy Now |
Part Details for KPSE06F14-5PZ
KPSE06F14-5PZ CAD Models
KPSE06F14-5PZ Part Data Attributes
|
KPSE06F14-5PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F14-5PZ
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:5; Connector Shell Size:14; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:14-5 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |