-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KPSE06F14-19S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE06F14-19S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M4829
|
Newark | Mil Spec Cir Conn, Plug, 14-19, Crimp, Product Range:Kps Series, Equivalent Military Specification... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$49.1200 / $56.8200 | Buy Now |
DISTI #
IKPSE06F14-19S-ND
|
DigiKey | CONN PLUG FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1967 In Stock |
|
$46.6900 / $55.6700 | Buy Now |
DISTI #
64M4829
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 64M4829) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk |
29 Partner Stock |
|
$49.6500 / $55.6700 | Buy Now |
DISTI #
KPSE06F14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE06F14-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1498 / $54.2750 | Buy Now |
DISTI #
965-KPSE06F1419S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 19C 19#20 SKT PLUG RoHS: Not Compliant | 23 |
|
$44.7900 / $54.1500 | Buy Now |
DISTI #
71812882
|
RS | Connector, 26482, Series I, 14Socket, 19 contacts size 20 | ITT Cannon KPSE06F14-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 22 |
|
$49.8100 / $59.6600 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
42 In Stock |
|
$38.2300 / $53.8800 | Buy Now |
DISTI #
KPSE06F14-19S
|
PEI Genesis | KPSE 19C 19#20 SKT PLUG Min Qty: 1 | 1967 |
|
$34.0600 / $44.5400 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
42 In Stock |
|
$38.2300 / $53.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPSE06F14-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F14-19S
ITT Interconnect Solutions
KPSE06F14-19S
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure reliable connections.
Yes, the KPSE06F14-19S is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
Yes, the KPSE06F14-19S has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to moisture and dust.
The maximum operating temperature range for the KPSE06F14-19S is -40°C to +125°C (-40°F to +257°F).
While the datasheet specifies AWG 14-19, the connector can accommodate wire sizes from AWG 12 to AWG 20, but the wire stripping length and insulation diameter may need to be adjusted accordingly.