Part Details for KPSE06F14-15PX by ITT Interconnect Solutions
Overview of KPSE06F14-15PX by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F14-15PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06F14-15PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPSE06F14-15PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06F14-15PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPSE06F14-15PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3500 / $73.8520 | Buy Now |
DISTI #
965-KPSE06F1415PX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$60.4700 | Order Now |
DISTI #
71812876
|
RS | Connector,26482,Series I,14Pin,14 contacts size 20, 1 contacts size 16 | ITT Cannon KPSE06F14-15PX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$85.4400 | RFQ |
DISTI #
ITTKPSE06F14-15PX
|
Heilind Electronics | KPSE06F14-15PX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$48.9000 / $99.8000 | Buy Now | |
DISTI #
ITTKPSE06F14-15PX
|
Interstate Connecting Components | KPSE06F14-15PX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$48.9000 / $99.8000 | Buy Now |
Part Details for KPSE06F14-15PX
KPSE06F14-15PX CAD Models
KPSE06F14-15PX Part Data Attributes
|
KPSE06F14-15PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F14-15PX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:15; Connector Shell Size:14; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:14-15 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |