Part Details for KPSE06F14-15P by ITT Interconnect Solutions
Results Overview of KPSE06F14-15P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE06F14-15P Information
KPSE06F14-15P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for KPSE06F14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1485594
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14, 15WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 139 |
|
$152.0967 | Buy Now |
DISTI #
KPSE06F14-15P-ND
|
DigiKey | CONN PLUG MALE 15POS GOLD CRIMP Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE06F14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPSE06F14-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2962 / $54.4830 | Buy Now |
DISTI #
965-KPSE06F1415P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$50.7300 / $53.7700 | Order Now |
DISTI #
71812874
|
RS | Connector, 26482, Series I, 14Pin, 14 contacts size 20, 1 contacts size 16 | ITT Cannon KPSE06F14-15... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 19 |
|
$28.0700 | Buy Now |
DISTI #
ITTKPSE06F14-15P
|
Heilind Electronics | KPSE06F14-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$48.9000 / $99.8000 | Buy Now |
DISTI #
ITTKPSE06F14-15P
|
Interstate Connecting Components | KPSE06F14-15P | 0 |
|
Buy Now | |
DISTI #
065075-0005
|
Avnet Abacus | Conn MILC26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port (Alt: 065075-0005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$48.9000 / $99.8000 | Buy Now |
Part Details for KPSE06F14-15P
KPSE06F14-15P CAD Models
KPSE06F14-15P Part Data Attributes
|
KPSE06F14-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F14-15P
ITT Interconnect Solutions
KPSE06F14-15P
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |
KPSE06F14-15P Frequently Asked Questions (FAQ)
-
The recommended torque value for the KPSE06F14-15P connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks, and 5-7 in-lbs (0.6-0.8 Nm) for the jack screws.
-
Yes, the KPSE06F14-15P connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the KPSE06F14-15P connector is designed to operate in harsh environments, with a temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
-
The KPSE06F14-15P connector has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.
-
Yes, the KPSE06F14-15P connector is designed to be used with shielded cables, and provides 360-degree shielding for EMI protection.