-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE06F14-12S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1485590
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14, 12WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 465 |
|
$171.9754 | Buy Now |
DISTI #
KPSE06F14-12S-ND
|
DigiKey | CONN PLUG FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
289 In Stock |
|
$53.3200 / $63.5700 | Buy Now |
DISTI #
KPSE06F14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: KPSE06F14-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9550 / $55.4060 | Buy Now |
DISTI #
965-KPSE06F1412S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 22 |
|
$51.7300 / $63.7500 | Buy Now |
DISTI #
71812871
|
RS | Connector, 26482, Series I, 14Socket, 8 contacts size 20, 4 contacts size 16 | ITT Cannon KPSE06F14-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2400 / $64.3900 | RFQ |
DISTI #
ITTKPSE06F14-12S
|
Heilind Electronics | KPSE06F14-12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant | 0 |
|
$52.2100 / $106.5500 | Buy Now |
DISTI #
77717259
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 289 |
|
$57.0709 / $77.5403 | Buy Now |
DISTI #
ITTKPSE06F14-12S
|
Interstate Connecting Components | KPSE06F14-12S | 0 |
|
Buy Now | |
DISTI #
KPSE06F14-12S
|
PEI Genesis | KPSE 12C 8#20 4#16 SKT PLUG Min Qty: 1 | 289 |
|
$44.0800 / $50.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPSE06F14-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F14-12S
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
The recommended torque value for the KPSE06F14-12S connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks, and 5-7 in-lbs (0.6-0.8 Nm) for the jack screws.
Yes, the KPSE06F14-12S is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
Yes, the KPSE06F14-12S is designed to operate in harsh environments, with a temperature range of -55°C to 125°C, and is resistant to salt spray, moisture, and other environmental factors.
The KPSE06F14-12S connector has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.
Yes, the KPSE06F14-12S is designed to handle high currents, with a maximum current rating of 14A per contact.