Part Details for KPSE06E20-39PX by ITT Interconnect Solutions
Overview of KPSE06E20-39PX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06E20-39PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06E20-39PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPSE06E20-39PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06E20-39PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPSE06E20-39PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06E20-39PX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 39C 37#20 2#16 PIN PLUG | 0 |
|
$74.3700 / $87.7500 | Order Now |
DISTI #
70874370
|
RS | Circular Connector, 39C 37 # 20 2 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE06E20-39PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.5300 / $118.2800 | RFQ |
Part Details for KPSE06E20-39PX
KPSE06E20-39PX CAD Models
KPSE06E20-39PX Part Data Attributes
|
KPSE06E20-39PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E20-39PX
ITT Interconnect Solutions
Circular Connector; No. of Contacts:39; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:20; Circular Contact Gender:Pin; Circular Shell Style:Straight Plug; Insert Arrangement:20-39
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |