Part Details for KPSE06E18-32PY by ITT Interconnect Solutions
Overview of KPSE06E18-32PY by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06E18-32PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06E18-32PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE06E18-32PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70874349
|
RS | Connector, CONNECTOR | ITT Cannon KPSE06E18-32PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.9400 / $96.3900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$39.7400 / $81.1000 | Buy Now | |
|
Master Electronics | 0 |
|
$39.7400 / $81.1000 | Buy Now |
Part Details for KPSE06E18-32PY
KPSE06E18-32PY CAD Models
KPSE06E18-32PY Part Data Attributes
|
KPSE06E18-32PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E18-32PY
ITT Interconnect Solutions
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |