Part Details for KPSE06E18-11SDZ by ITT Interconnect Solutions
Overview of KPSE06E18-11SDZ by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06E18-11SDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE06E18-11S
|
Avnet Americas | KPSE 11C 1116 SKT PLUG - Bulk (Alt: CAN KPSE06E18-11S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06E18-11SDZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 11C 11#16 SKT PLUG | 0 |
|
$119.1500 / $139.7000 | Order Now |
DISTI #
70874333
|
RS | Connector, KPSE06E18-11SDZ | ITT Cannon KPSE06E18-11SDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0000 / $128.2500 | RFQ |
Part Details for KPSE06E18-11SDZ
KPSE06E18-11SDZ CAD Models
KPSE06E18-11SDZ Part Data Attributes
|
KPSE06E18-11SDZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E18-11SDZ
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |