Part Details for KPSE06E16-26PW by ITT Interconnect Solutions
Overview of KPSE06E16-26PW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06E16-26PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE06E16-26PW-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE06E16-26PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE06E16-26PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06E16-26PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE06E16-26PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5000 / $74.1295 | Buy Now |
DISTI #
965-KPSE06E1626PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$55.4300 / $58.6700 | Order Now |
DISTI #
ITTKPSE06E16-26PW
|
Heilind Electronics | KPSE06E16-26PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$49.0900 / $100.1700 | Buy Now | |
DISTI #
ITTKPSE06E16-26PW
|
Interstate Connecting Components | KPSE06E16-26PW | 0 |
|
Buy Now | |
DISTI #
KPSE06E16-26PW
|
PEI Genesis | KPSE 26C 26#20 PIN PLUG Min Qty: 1 | 109 |
|
$32.0500 / $53.4100 | Buy Now |
|
Master Electronics | 0 |
|
$49.0900 / $100.1700 | Buy Now |
Part Details for KPSE06E16-26PW
KPSE06E16-26PW CAD Models
KPSE06E16-26PW Part Data Attributes
|
KPSE06E16-26PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E16-26PW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |