Part Details for KPSE06E16-26P by ITT Interconnect Solutions
Results Overview of KPSE06E16-26P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE06E16-26P Information
KPSE06E16-26P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPSE06E16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1485533
|
Farnell | CONNECTOR, CIRCULAR, SIZE 16, 26WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 213 |
|
$152.5103 | Buy Now |
DISTI #
KPSE06E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE06E16-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4426 / $54.6910 | Buy Now |
DISTI #
965-KPSE06E1626P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$55.4300 / $68.7800 | Order Now |
DISTI #
ITTKPSE06E16-26P
|
Heilind Electronics | KPSE06E16-26P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant | 0 |
|
$49.0900 / $100.1700 | Buy Now |
DISTI #
ITTKPSE06E16-26P
|
Interstate Connecting Components | KPSE06E16-26P | 0 |
|
Buy Now | |
DISTI #
KPSE06E16-26P
|
PEI Genesis | KPSE 26C 26#20 PIN PLUG Min Qty: 1 | 74 |
|
$45.8100 / $51.4500 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant | 0 |
|
$49.0900 / $100.1700 | Buy Now |
Part Details for KPSE06E16-26P
KPSE06E16-26P CAD Models
KPSE06E16-26P Part Data Attributes
|
KPSE06E16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E16-26P
ITT Interconnect Solutions
KPSE06E16-26P
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |