Part Details for KPSE06E14-5PX by ITT Interconnect Solutions
Overview of KPSE06E14-5PX by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06E14-5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3572
|
Newark | Connector Circular Straight Plug 05Ct Pin |Itt Cannon KPSE06E14-5PX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1200 | Buy Now |
DISTI #
KPSE06E14-5PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE06E14-5PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06E14-5PX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 PIN PLUG | 0 |
|
$55.3200 / $67.2500 | Order Now |
Part Details for KPSE06E14-5PX
KPSE06E14-5PX CAD Models
KPSE06E14-5PX Part Data Attributes:
|
KPSE06E14-5PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E14-5PX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:5; Connector Shell Size:14; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:14-5 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |