Part Details for KPSE06E14-15P by ITT Interconnect Solutions
Overview of KPSE06E14-15P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for KPSE06E14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06E14-15P-ND
|
DigiKey | CONN PLUG MALE 15POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE06E14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPSE06E14-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE06E1415P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$51.6700 / $58.3800 | Order Now |
DISTI #
71812779
|
RS | Connector,26482,Series I,14Pin,14 contacts size 20, 1 contacts size 16 | ITT Cannon KPSE06E14-15P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3100 | RFQ |
DISTI #
ITTKPSE06E14-15P
|
Heilind Electronics | 26482SI STRT PLG 14#20 1#16PIN 065030-0005 | Americas - 0 in Stock |
|
$42.2763 / $54.2418 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port | 0 |
|
$41.2200 / $84.1200 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
ITTKPSE06E14-15P
|
Interstate Connecting Components | 26482SI STRT PLG 14#20 1#16PIN 065030-0005 | 0 |
|
$42.2763 / $54.2418 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port | 0 |
|
$41.2200 / $84.1200 | Buy Now |
Part Details for KPSE06E14-15P
KPSE06E14-15P CAD Models
KPSE06E14-15P Part Data Attributes
|
KPSE06E14-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E14-15P
ITT Interconnect Solutions
KPSE06E14-15P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |