Part Details for KPSE06E14-12S by ITT Interconnect Solutions
Overview of KPSE06E14-12S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for KPSE06E14-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06E14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: KPSE06E14-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06E14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: KPSE06E14-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9250 / $67.2475 | Buy Now |
DISTI #
KPT KPSE06E14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: KPT KPSE06E14-12S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06E14-12S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: CAN KPSE06E14-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 644 Factory Stock |
|
$37.6550 / $68.6535 | Buy Now |
DISTI #
965-KPSE06E1412S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$42.9000 / $45.4300 | Order Now |
DISTI #
71812777
|
RS | Connector,26482,Series I,14Socket,8 contacts size 20, 4 contacts size 16 | ITT Cannon KPSE06E14-12S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4300 | RFQ |
DISTI #
ITTKPSE06E14-12S
|
Heilind Electronics | KPSE06E14-12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$44.5300 / $90.8800 | Buy Now | |
DISTI #
ITTKPSE06E14-12S
|
Interstate Connecting Components | KPSE06E14-12S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$44.5300 / $90.8800 | Buy Now |
Part Details for KPSE06E14-12S
KPSE06E14-12S CAD Models
KPSE06E14-12S Part Data Attributes:
|
KPSE06E14-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E14-12S
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |