Part Details for KPSE06E12-3P by ITT Interconnect Solutions
Overview of KPSE06E12-3P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE06E12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J2567
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE06E12-3P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8300 / $33.0400 | Buy Now |
DISTI #
KPSE06E12-3P-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$26.4800 / $30.5500 | Buy Now |
DISTI #
KPSE06E12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPSE06E12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPSE06E12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT KPSE06E12-3P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06E12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPSE06E12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3625 / $50.7640 | Buy Now |
DISTI #
CAN KPSE06E12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN KPSE06E12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2725 / $52.5955 | Buy Now |
DISTI #
965-KPSE06E123P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$26.4800 / $32.9400 | Order Now |
DISTI #
ITTKPSE06E12-3P
|
Heilind Electronics | KPSE06E12-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - Straight Plug - Shell 12 - 3 Contacts - Crimp Pins Supplied - Aluminum Alloy |
15 In Stock |
|
$32.0800 / $61.7200 | Buy Now |
DISTI #
ITTKPSE06E12-3P
|
Interstate Connecting Components | KPSE06E12-3P | 0 |
|
Buy Now |
Part Details for KPSE06E12-3P
KPSE06E12-3P CAD Models
KPSE06E12-3P Part Data Attributes:
|
KPSE06E12-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E12-3P
ITT Interconnect Solutions
KPSE06E12-3P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |