Part Details for KPSE06E12-10SW by ITT Interconnect Solutions
Overview of KPSE06E12-10SW by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06E12-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06E12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06E12-10SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9375 / $53.8165 | Buy Now |
DISTI #
KPSE06E12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06E12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE06E1210SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE06E12-10SW RoHS: Not Compliant | 0 |
|
$44.0600 | Order Now |
DISTI #
71812770
|
RS | Connector,26482,Series I,12Socket,10 contacts size 20 | ITT Cannon KPSE06E12-10SW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1700 | RFQ |
DISTI #
ITTKPSE06E12-10SW
|
Heilind Electronics | KPSE06E12-10SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.6400 / $72.7200 | Buy Now | |
DISTI #
ITTKPSE06E12-10SW
|
Interstate Connecting Components | KPSE06E12-10SW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.6400 / $72.7200 | Buy Now |
Part Details for KPSE06E12-10SW
KPSE06E12-10SW CAD Models
KPSE06E12-10SW Part Data Attributes:
|
KPSE06E12-10SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E12-10SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |