Part Details for KPSE06E10-6SW by ITT Interconnect Solutions
Overview of KPSE06E10-6SW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KPSE06E10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3555
|
Newark | Connector Circular Straight Plug 06Ct Socket |Itt Cannon KPSE06E10-6SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4900 / $52.3400 | Buy Now |
DISTI #
KPSE06E10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPSE06E10-6SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70874205
|
RS | Mini Circular Connector, 6-Pos, 6 # 20, Socket Plug, KPSE Series | ITT Cannon KPSE06E10-6SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0600 / $44.7800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.0900 / $37.0600 | Buy Now | |
|
Master Electronics | 0 |
|
$26.0900 / $37.0600 | Buy Now |
Part Details for KPSE06E10-6SW
KPSE06E10-6SW CAD Models
KPSE06E10-6SW Part Data Attributes
|
KPSE06E10-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06E10-6SW
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |