Part Details for KPSE06B20-16SW by ITT Interconnect Solutions
Overview of KPSE06B20-16SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06B20-16SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE06B20-16SW-ND
|
DigiKey | CONN PLUG FMALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$80.8900 / $93.3300 | Buy Now |
DISTI #
CAN KPSE06B20-16S
|
Avnet Americas | KPSE 16C 1616 SKT PLUG - Bulk (Alt: CAN KPSE06B20-16S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 121 Factory Stock |
|
$89.2163 / $162.6594 | Buy Now |
DISTI #
695-KPSE06B2016SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 SKT PLUG | 0 |
|
$105.9700 / $120.0000 | Order Now |
DISTI #
70874170
|
RS | Circular Connector, 16C 16 # 16 Socket Plug, KPSE Series | ITT Cannon KPSE06B20-16SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.9600 / $170.5300 | RFQ |
Part Details for KPSE06B20-16SW
KPSE06B20-16SW CAD Models
KPSE06B20-16SW Part Data Attributes
|
KPSE06B20-16SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06B20-16SW
ITT Interconnect Solutions
Circular Connector; No. of Contacts:16; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:20; Circular Contact Gender:Socket; Circular Shell Style:Straight Plug; Insert Arrangement:20-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |