Part Details for KPSE06B12-10SW by ITT Interconnect Solutions
Results Overview of KPSE06B12-10SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE06B12-10SW Information
KPSE06B12-10SW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPSE06B12-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06B12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06B12-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06B12-10SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 SKT PLUG | 0 |
|
$87.7000 / $102.8200 | Order Now |
DISTI #
70874140
|
RS | Circular Connector, 10C 10 # 20 Socket Plug, KPSE Series | ITT Cannon KPSE06B12-10SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.5600 / $86.8400 | RFQ |
Part Details for KPSE06B12-10SW
KPSE06B12-10SW CAD Models
KPSE06B12-10SW Part Data Attributes
|
KPSE06B12-10SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06B12-10SW
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |