Part Details for KPSE06B12-10PX by ITT Interconnect Solutions
Overview of KPSE06B12-10PX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06B12-10PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06B12-10PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE06B12-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06B1210PX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN PLUG | 0 |
|
$90.0500 / $105.5800 | Order Now |
DISTI #
70874136
|
RS | Connector, CONNECTOR | ITT Cannon KPSE06B12-10PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.6400 / $94.8700 | RFQ |
DISTI #
KPSE06B12-10PX
|
PEI Genesis | KPSE 10C 10#20 PIN PLUG Min Qty: 1 | 23 |
|
$75.1700 / $86.7300 | Buy Now |
Part Details for KPSE06B12-10PX
KPSE06B12-10PX CAD Models
KPSE06B12-10PX Part Data Attributes
|
KPSE06B12-10PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06B12-10PX
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |