Part Details for KPSE06A24-61SW by ITT Interconnect Solutions
Overview of KPSE06A24-61SW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for KPSE06A24-61SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A24-61SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: KPSE06A24-61SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70874123
|
RS | Connector, CONNECTOR | ITT Cannon KPSE06A24-61SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.1900 / $267.9900 | RFQ |
Part Details for KPSE06A24-61SW
KPSE06A24-61SW CAD Models
KPSE06A24-61SW Part Data Attributes:
|
KPSE06A24-61SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A24-61SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:61; Connector Shell Size:24; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:24-61 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |