Part Details for KPSE06A24-61PZ by ITT Interconnect Solutions
Overview of KPSE06A24-61PZ by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for KPSE06A24-61PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A24-61PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: KPSE06A24-61PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70874119
|
RS | Mini Circular Connector, 61-Pos, 61 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE06A24-61PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$294.3200 / $309.8000 | RFQ |
Part Details for KPSE06A24-61PZ
KPSE06A24-61PZ CAD Models
KPSE06A24-61PZ Part Data Attributes:
|
KPSE06A24-61PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A24-61PZ
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:61; Connector Shell Size:24; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:24-61 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |