Part Details for KPSE06A22-55SY by ITT Interconnect Solutions
Overview of KPSE06A22-55SY by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KPSE06A22-55SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A22-55SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE06A22-55SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06A22-55SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 55C 55#20 SKT PLUG | 0 |
|
$144.2500 / $162.7000 | Order Now |
DISTI #
70874112
|
RS | Mini Circular Connector, 55-Pos, 55 # 20, Socket Plug, KPSE Series | ITT Cannon KPSE06A22-55SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.7200 / $217.3000 | RFQ |
DISTI #
KPSE06A22-55SY
|
PEI Genesis | KPSE 55C 55#20 SKT PLUG Min Qty: 1 | 24 |
|
$147.4700 / $170.1600 | Buy Now |
Part Details for KPSE06A22-55SY
KPSE06A22-55SY CAD Models
KPSE06A22-55SY Part Data Attributes
|
KPSE06A22-55SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A22-55SY
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:55; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:22-55 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |