Part Details for KPSE06A22-55PY by ITT Interconnect Solutions
Overview of KPSE06A22-55PY by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE06A22-55PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A22-55PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE06A22-55PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06A22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: CAN KPSE06A22-55P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$120.2375 / $188.2671 | Buy Now |
DISTI #
695-KPSE06A22-55PY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 55C 55#20 PIN PLUG | 0 |
|
$148.3700 / $164.1300 | Order Now |
DISTI #
70874108
|
RS | Mini Circular Connector, 55-Pos, 55 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE06A22-55PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.6700 / $197.2600 | RFQ |
Part Details for KPSE06A22-55PY
KPSE06A22-55PY CAD Models
KPSE06A22-55PY Part Data Attributes:
|
KPSE06A22-55PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A22-55PY
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:55; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:22-55 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |