Part Details for KPSE06A22-21S by ITT Interconnect Solutions
Overview of KPSE06A22-21S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06A22-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPSE06A22-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06A22-21S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 SKT PLUG | 0 |
|
$130.4800 / $142.6100 | Order Now |
DISTI #
70874103
|
RS | Connector, KPSE06A22-21S | ITT Cannon KPSE06A22-21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.3500 / $170.9900 | RFQ |
Part Details for KPSE06A22-21S
KPSE06A22-21S CAD Models
KPSE06A22-21S Part Data Attributes:
|
KPSE06A22-21S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A22-21S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:21; Connector Shell Size:22; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:22-21 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |