Part Details for KPSE06A18-32SX by ITT Interconnect Solutions
Overview of KPSE06A18-32SX by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06A18-32SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A18-32SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE06A18-32SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE06A18-32SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 SKT PLUG | 0 |
|
$123.2500 / $144.5000 | Order Now |
DISTI #
70874084
|
RS | Circular Connector, 32C 32 # 20 Socket Plug, KPSE Series | ITT Cannon KPSE06A18-32SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.9900 / $94.1100 | RFQ |
Part Details for KPSE06A18-32SX
KPSE06A18-32SX CAD Models
KPSE06A18-32SX Part Data Attributes
|
KPSE06A18-32SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A18-32SX
ITT Interconnect Solutions
Circular Connector; No. of Contacts:32; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:18; Circular Contact Gender:Socket; Circular Shell Style:Straight Plug; Insert Arrangement:18-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |