Part Details for KPSE06A18-32S by ITT Interconnect Solutions
Overview of KPSE06A18-32S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KPSE06A18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE06A18-32S-ND
|
DigiKey | CONN PLUG FMALE 32POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$77.4400 / $89.3500 | Buy Now |
DISTI #
CAN KPSE06A18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: CAN KPSE06A18-32S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 31 Factory Stock |
|
$94.2862 / $155.7219 | Buy Now |
DISTI #
KPSE06A18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE06A18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06A18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE06A18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7500 / $82.3250 | Buy Now |
DISTI #
965-KPSE06A1832S
|
Mouser Electronics | Circular MIL Spec Connector KPSE06A18-32S RoHS: Not Compliant | 0 |
|
$77.2100 / $79.5500 | Order Now |
DISTI #
ITTKPSE06A18-32S
|
Heilind Electronics | KPSE06A18-32S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$54.5100 / $111.2500 | Buy Now | |
DISTI #
ITTKPSE06A18-32S
|
Interstate Connecting Components | KPSE06A18-32S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$54.5100 / $111.2500 | Buy Now |
Part Details for KPSE06A18-32S
KPSE06A18-32S CAD Models
KPSE06A18-32S Part Data Attributes
|
KPSE06A18-32S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06A18-32S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE06; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:18-32 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |